Parametric results for: SMQ%20SERIES under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 424 results

All Filters
|
12 70016761 3512 0252 700
-
6.3356.313212835
-
92331 5659282 960165 829248 697331 565
-
0.062.740.060.731.42.072.74
-
11501121314050
-
-40-25-40-36-32-29-25
-
225 450221 3792 7364 0935 450
-
2.5102.546810
-
Manufacturer Part Number: smq20
Select parts from the table below to compare.
Compare
Select Parts Part Number
ESMQ201VSN391MP25S
United Chemi-Con Inc
ESMQ201VSN122MQ40S
United Chemi-Con Inc
ESMQ201VSN222MR50S
United Chemi-Con Inc
ESMQ201VSN272MA50S
United Chemi-Con Inc
ESMQ201VNN222MA40S
Chemi-Con
SMQ200VS561M25X25T2
Chemi-Con
ESMQ201EIJ470MK20S
Chemi-Con
ESMQ201VNN561MQ25S
United Chemi-Con Inc
ESMQ201EC3101ML25S
United Chemi-Con Inc
ESMQ201ETE330MJ20S
Chemi-Con
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Manufacturer Series
Leakage Current
Series
Tan Delta
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Transferred 390 µF 200 V 1.68 A 20 % 638 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 837.85 µA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
Yes Transferred 1.2 mF 200 V 3.5 A 20 % 207 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 1.4697 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 25.4 mm 40 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
Yes Transferred 2.2 mF 200 V 4.92 A 20 % 113 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 1.99 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 30 mm 50 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
Yes Transferred 2.7 mF 200 V 5.45 A 20 % 92 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 2.2045 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 50 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
Yes Obsolete 2.2 mF 200 V 4.92 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -25 °C 2 Snap-in Matte Tin (Sn) 10 mm 35 mm 40 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
Active 560 µF 200 V 2.43 A 20 % 444 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.004 mA 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
Yes Obsolete 47 µF 200 V 270 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 476 µA 0.2 85 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 20 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
Yes Transferred 560 µF 200 V 2.43 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SMQ(SNAP-IN) 85 °C -25 °C 2 Snap-in 10 mm 25.4 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
Yes Transferred 100 µF 200 V 475 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SMQ(RADIAL) 85 °C -40 °C 2 Radial Bulk 7.5 mm 16 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20
Yes Yes Obsolete 33 µF 200 V 205 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 166 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR NO TIN WIRE NIPPON CHEMI-CON CORP , compliant EAR99
Compare
ESMQ201VSN391MP25S
United Chemi-Con Inc
$1.9990 Buy Yes Transferred 390 µF 200 V 1.68 A 20 % 638 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 837.85 µA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 25 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
ESMQ201VSN122MQ40S
United Chemi-Con Inc
$3.6674 Buy Yes Transferred 1.2 mF 200 V 3.5 A 20 % 207 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 1.4697 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 25.4 mm 40 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
ESMQ201VSN222MR50S
United Chemi-Con Inc
$6.1664 Buy Yes Transferred 2.2 mF 200 V 4.92 A 20 % 113 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 1.99 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 30 mm 50 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
ESMQ201VSN272MA50S
United Chemi-Con Inc
$7.6409 Buy Yes Transferred 2.7 mF 200 V 5.45 A 20 % 92 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 2.2045 mA SMQ(SNAP-IN) 0.15 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 35 mm 50 mm UNITED CHEMI-CON INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.22.00.40
ESMQ201VNN222MA40S
Chemi-Con
Check for Price Buy Yes Obsolete 2.2 mF 200 V 4.92 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR e3 85 °C -25 °C 2 Snap-in Matte Tin (Sn) 10 mm 35 mm 40 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40
SMQ200VS561M25X25T2
Chemi-Con
Check for Price Buy Active 560 µF 200 V 2.43 A 20 % 444 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.004 mA 0.15 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN NIPPON CHEMI-CON CORP , unknown EAR99
ESMQ201EIJ470MK20S
Chemi-Con
Check for Price Buy Yes Obsolete 47 µF 200 V 270 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 476 µA 0.2 85 °C -40 °C 2 Radial BULK NO 5 mm WIRE 12.5 mm 20 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
ESMQ201VNN561MQ25S
United Chemi-Con Inc
Check for Price Buy Yes Transferred 560 µF 200 V 2.43 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SMQ(SNAP-IN) 85 °C -25 °C 2 Snap-in 10 mm 25.4 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.40
ESMQ201EC3101ML25S
United Chemi-Con Inc
Check for Price Buy Yes Transferred 100 µF 200 V 475 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SMQ(RADIAL) 85 °C -40 °C 2 Radial Bulk 7.5 mm 16 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20
ESMQ201ETE330MJ20S
Chemi-Con
Check for Price Buy Yes Yes Obsolete 33 µF 200 V 205 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR SMQ 166 µA 0.2 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE TR NO TIN WIRE NIPPON CHEMI-CON CORP , compliant EAR99