Parametric results for: SMPTE259M under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: smpte2
Select parts from the table below to compare.
Compare
Compare
SMPTE-22
Semicon Components Inc
Check for Price No Obsolete 32 V 2 µA 5 W 26 V SILICON 25.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 1.5 kW Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50
SMPTE-22C
Semicon Components Inc
Check for Price No Obsolete 32 V 2 µA 5 W 26 V SILICON 25.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 22 V 1 AVALANCHE 1.5 kW Not Qualified O-XALF-W2 e0 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL SEMICON COMPONENTS INC O-XALF-W2 unknown EAR99 8541.10.00.50