Filter Your Search
1 - 3 of 3 results
|
SMPL29F0NVL0/AA-50
Amphenol Positronic
|
Check for Price | Yes | Obsolete | 29 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (50) OVER COPPER | RACK AND PANEL CONNECTOR | STANDARDS: MIL-DTL-28748; IEC 807-1, POLARIZED | NO | NO | NO | e4 | YES | UL | -55 °C | 135 °C | Gold (Au) | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.28 inch | 1.344 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||
|
SMPL29F0NVL0/AA
Amphenol Positronic
|
Check for Price | Yes | Obsolete | 29 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | STANDARDS: MIL-DTL-28748; IEC 807-1, POLARIZED | NO | NO | NO | YES | UL | -55 °C | 135 °C | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.28 inch | 1.344 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown | ||||
|
SMPL29F0NVL0/AA-14
Amphenol Positronic
|
Check for Price | Yes | Obsolete | 29 | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | GOLD (30) OVER NICKEL | RACK AND PANEL CONNECTOR | STANDARDS: MIL-DTL-28748; IEC 807-1, POLARIZED | NO | NO | NO | e4 | YES | UL | -55 °C | 135 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.28 inch | 1.344 inch | POSITRONIC INDUSTRIES INC | ROHS COMPLIANT | unknown |