Filter Your Search
1 - 1 of 1 results
|
SMPI606020-3R3NU
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 45 mΩ | 30 % | YES | 100 kHz | 2.6 A | Ferrite | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 2 mm | 6 mm | 6 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 |