Filter Your Search
1 - 10 of 56 results
|
SMP600G-FLG1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 1 | 510 nm | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | SEMELAB LTD | HERMETIC, METAL CAN, TO-39, 3 PIN | compliant | 8541.40.60.50 | ||
|
SMP600G-FLG1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | 510 nm | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | TT ELECTRONICS PLC | HERMETIC, METAL CAN, TO-39, 3 PIN | compliant | 8541.40.60.50 | |||
|
SMP600G-EKG1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | TT ELECTRONICS PLC | HERMETIC, METAL CAN, TO-39, 2 PIN | compliant | 8541.40.60.50 | ||||
|
SMP600G-ENG1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 4.2 mm | SEMELAB LTD | HERMETIC, METAL, TO-39, 2 PIN | compliant | 8541.40.60.50 | |||
|
SMP600G-EL
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 1 | 510 nm | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | 70 °C | -40 °C | ROUND | 5.9 mm | SEMELAB LTD | HERMETIC, METAL CAN, TO-39, 2 PIN | compliant | 8541.40.60.50 | ||||
|
SMP600G-FMG1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | SEMELAB LTD | HERMETIC, METAL CAN, TO-39, 3 PIN | compliant | 8541.40.60.50 | |||
|
SMP600G-FNG1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 4.2 mm | TT ELECTRONICS PLC | HERMETIC, METAL, TO-39, 3 PIN | compliant | 8541.40.60.50 | ||||
|
SMP600G-ELG1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 1 | 510 nm | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | SEMELAB LTD | HERMETIC, METAL CAN, TO-39, 2 PIN | compliant | 8541.40.60.50 | ||
|
SMP600G-EJG1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | e1 | 70 °C | -40 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 5.9 mm | TT ELECTRONICS PLC | HERMETIC, METAL CAN, TO-39, 2 PIN | compliant | 8541.40.60.50 | ||||
|
SMP600G-EK
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1 | LOW NOISE | SINGLE | 6 nA | YES | PIN PHOTODIODE | 60 V | 60 V | 70 °C | -40 °C | ROUND | 5.9 mm | TT ELECTRONICS PLC | HERMETIC, METAL CAN, TO-39, 2 PIN | compliant | 8541.40.60.50 |