Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SMP1812-682KLF
Gowanda Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Inductor Type
|
Inductance-Nom (L) |
DC Resistance
|
Tolerance |
Surface Mount
|
Test Frequency
|
Rated Current-Max
|
Core Material |
Case/Size Code
|
Inductor Application
|
Number of Functions |
Shielded
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Style
|
Packing Method
|
Shape/Size Description
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.95 Ω | 10 % | YES | 10 kHz | 288 mA | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |
|
SMP1812-682KLF
Gowanda Electronics Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.95 Ω | 10 % | YES | 10 kHz | 288 mA | FERRITE | 1812 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 4.8 mm | 3.4 mm | GOWANDA ELECTRONICS CORP | CHIP, 1812, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |