Filter Your Search
1 - 4 of 4 results
|
SMP1.25
Conquer Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 350 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 5 s | 100 A | CUL; UL | 125 °C | -55 °C | 4.5x14.5mm | THROUGH HOLE | BULK | NO | PIN WIRE | 15.2 mm | 5.5 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||
|
SMP1255PUTG
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Obsolete | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.50 | TRANS VOLTAGE SUPPRESSOR DIODE | ||||||||||||||||||||||||||
|
SMP1.25
Bel Fuse
|
Check for Price | Yes | Obsolete | 600 V | 125 V | 1.25 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 14 J | 60 A | CE; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) | WRAPAROUND | 3.05 mm | 3.05 mm | 9.65 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||||||
|
SMP.125
Conquer Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 350 V | 125 mA | TIME LAG | ELECTRIC FUSE | 5 s | 100 A | CUL; UL | 125 °C | -55 °C | 4.5x14.5mm | THROUGH HOLE | BULK | NO | PIN WIRE | 15.2 mm | 5.5 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 |