Filter Your Search
1 - 10 of 16 results
|
SMP08FPZ
Analog Devices Inc
|
$14.3392 | No | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | 8542.33.00.01 | Analog Devices | ||||||
|
SMP08FSZ
Analog Devices Inc
|
$23.4259 | No | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | R-16 | compliant | 8542.33.00.01 | Analog Devices | |||||
|
SMP08FSZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
SMP08FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 mA | 8 | SAMPLE AND HOLD CIRCUIT | 7 µs | 5 V | -5 V | CMOS | SAMPLE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||
|
SMP08FS
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 mA | 8 | SAMPLE AND HOLD CIRCUIT | 7 µs | 5 V | -5 V | CMOS | SAMPLE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||
|
SMP08FS
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
|
SMP08FS
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mA | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 7 µs | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.33.00.01 | EAR99 | ||||||
|
SMP08FQ
Precision Monolithics Inc
|
Check for Price | No | Transferred | 10 mA | 8 | SAMPLE AND HOLD CIRCUIT | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.33.00.01 | EAR99 | ||||||||||||||||||||||||
|
SMP08FQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 0.02 V/s | SAMPLE | 17 V | INDUSTRIAL | R-GDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
SMP08FPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | SAMPLE AND HOLD CIRCUIT | -17 V | 17 V | 3.6 µs | 5 V | -5 V | CMOS | 0.02 V/s | -8.5 V | SAMPLE | 8.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |