Parametric results for: SMN16AS-335-JT under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: smn16as335jt
Select parts from the table below to compare.
Compare
Compare
SMN16AS-335-JT
RCD Components Inc
Check for Price Active 3.3 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.3 MΩ ISOLATED 8 25 °C 3.3 MΩ YES 50 ppm/°C 25 V 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10
SMN16AS-335-JTW
RCD Components Inc
Check for Price Yes Yes Active 3.3 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.3 MΩ ISOLATED 8 25 °C 3.3 MΩ YES 50 ppm/°C 25 V e3 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Matte Tin (Sn) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP, ROHS COMPLIANT compliant EAR99 8533.21.00.10
SMN16AS-335-JTQ
RCD Components Inc
Check for Price No No Active 3.3 MΩ 5 % 750 mW 3043 SURFACE MOUNT SOIC 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 250 mW 3.3 MΩ ISOLATED 8 25 °C 3.3 MΩ YES 50 ppm/°C 25 V e0 150 °C -55 °C Epoxy Molded 1 16 RECTANGULAR PACKAGE TAPE, EMBOSSED PLASTIC Tin/Lead (Sn/Pb) GULL WING 2 mm 7.7 mm 11 mm RCD COMPONENTS INC DIP compliant EAR99 8533.21.00.10