Parametric results for: SMMJ90A under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: smmj90a
Select parts from the table below to compare.
Compare
Compare
SMMJ90A
Microsemi Corporation
Check for Price No Obsolete 146 V 100 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 90 V 1 AVALANCHE 111 V 1.5 kW R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MICROSEMI CORP R-PDSO-J2 not_compliant EAR99 8541.10.00.50
SMMJ9.0A
Microsemi Corporation
Check for Price No Obsolete 15.4 V 10 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 9 V 1 AVALANCHE 11.1 V 1.5 kW R-PDSO-C2 e0 DO-214AB 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MICROSEMI CORP PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50