Filter Your Search
1 - 10 of 64 results
|
SMMBT2907ALT3G
onsemi
|
$0.0269 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 300 mW | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||||
|
SMMBT3906WT1G
onsemi
|
$0.0349 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | AMPLIFIER | SILICON | 300 ns | 70 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | |||||||||||
|
SMMBT2907ALT1G
onsemi
|
$0.0541 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 300 mW | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||||
|
SMMBT4403LT1G
onsemi
|
$0.0572 | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8.5 pF | 225 mW | 225 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 8541.21.00.75 | 1999-01-01 | ||
|
SMMBTA92LT1G
onsemi
|
$0.0666 | Yes | Active | 300 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 25 | 50 MHz | 300 mW | SILICON | TO-236AF | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||||||
|
SMMBT2222ALT1G
onsemi
|
$0.0807 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 75 | 300 MHz | 300 mW | SILICON | 285 ns | 35 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||||
|
SMMBT3904LT1G
onsemi
|
$0.0855 | Yes | Active | 40 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 30 | 300 MHz | 300 mW | SILICON | 250 ns | 70 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 318-08, TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | |||||||||
|
SMMBTA06LT1G
onsemi
|
$0.0875 | Yes | Active | 80 V | 500 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | AMPLIFIER | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | ||||||||||
|
SMMBT3906LT1G
onsemi
|
$0.0876 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 1999-01-01 | |||||
|
SMMBT2369ALT1G
onsemi
|
$0.0975 | Yes | Active | 15 V | 200 mA | NPN | YES | SINGLE | 3 | 1 | 20 | 300 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi |