Filter Your Search
1 - 1 of 1 results
|
SMM4F6.0A-TR
STMicroelectronics
|
Check for Price | Yes | Active | 10.3 V | 2.5 W | 7 V | SILICON | 6.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | 7.35 V | 400 W | Not Qualified | R-PDSO-F2 | DO-222AA | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | DO-222AA | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.50 | STMicroelectronics |