Filter Your Search
1 - 1 of 1 results
|
SMM450VS330M35C
Chemi-Con
|
Check for Price | No | No | Active | 330 µF | 450 V | 2.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1561 mA | 0.2 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin/Lead (Sn/Pb) | SNAP-IN | 35 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |