Filter Your Search
1 - 2 of 2 results
|
SMM30-5-K-P6
CUI Inc
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 20 W | 3 s | R-XXMA-X | CB, CCC, CE, FCC, PFC, PSE, TUV, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | PACKAGE | compliant | CUI Inc. | ||
|
SMM30-5-K-P6R
CUI Inc
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 20 W | 3 s | R-XXMA-X | CB, CCC, CE, FCC, PFC, PSE, TUV, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | PACKAGE | compliant | CUI Inc. |