Filter Your Search
1 - 2 of 2 results
|
SMM12-12-KB-P6
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 12 W | 3 s | R-XXMA-X | CE, CUL, EN, FCC, TUV | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 57 mm | CUI INC | PACKAGE | compliant | CUI Inc. | ||
|
SMM12-12-KB-P6R
CUI Inc
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 90 V | 1 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OVER VOLTAGE; OVER CURENT; SHORT CIRCUIT | 0.06363 Vrms | HYBRID | 12 W | 3 s | R-XXMA-X | CE, CUL, EN, FCC, TUV | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 57 mm | CUI INC | compliant | CUI Inc. |