Filter Your Search
1 - 1 of 1 results
|
SMM02070C8259DBP00
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82.5 Ω | 0.5 % | 400 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR | 70 °C | YES | 350 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | EAR99 | 8533.21.00.30 | Vishay |