Filter Your Search
1 - 1 of 1 results
|
SMM02045013K0.5%B3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 kΩ | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, Blister, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |