Filter Your Search
1 - 3 of 3 results
|
SMM-126-01-S-D-P
Samtec Inc
|
$9.8414 | Yes | Yes | Active | 52 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.14 inch | 2.046 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
SMM-126-01-S-D
Samtec Inc
|
$11.5125 | Yes | Yes | Active | 52 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.14 inch | 2.046 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SMM-126-01-S-D-01-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 51 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |