Filter Your Search
1 - 5 of 5 results
|
SMM-109-02-SM-D
Samtec Inc
|
$5.2526 | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.708 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SMM-109-02-SM-D-LC
Samtec Inc
|
$5.3463 | Yes | Active | 18 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.708 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
SMM-109-02-SM-D-K-TR
Samtec Inc
|
Check for Price | Active | 18 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.708 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
SMM-109-02-SM-D-K
Samtec Inc
|
Check for Price | Active | 18 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.708 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
SMM-109-02-SM-D-P
Samtec Inc
|
Check for Price | Active | 18 | 2 | 2.0066 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.5466 mm | 3u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.708 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |