Filter Your Search
1 - 10 of 25 results
|
SMM-103-02-S-D-K-FR
Samtec Inc
|
$2.0797 | Active | 6 | 2 | 2 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
SMM-103-02-S-D-TR
Samtec Inc
|
$2.4176 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | E.L.P, TIGER EYE CONTACT | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||
|
SMM-103-02-S-D-P-TR
Samtec Inc
|
$2.7221 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SMM-103-02-S-D-LC-K-TR
Samtec Inc
|
$2.9451 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SMM-103-02-S-D
Samtec Inc
|
$3.1390 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ELP, TIGER EYE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
SMM-103-02-S-D-03
Samtec Inc
|
$3.3217 | Yes | Yes | Active | 5 | 2 | 2 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||
|
SMM-103-02-S-D-06
Samtec Inc
|
$3.3217 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMM-103-02-S-D-04
Samtec Inc
|
$3.3217 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SMM-103-02-S-D-K-TR
Samtec Inc
|
$3.3875 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE | NO | .556 N | .417 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||
|
SMM-103-02-S-D-LC
Samtec Inc
|
$3.5567 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 10 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NONE | NO | 1.251 N | .417 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5466 mm | 30u inch | SURFACE MOUNT | 0.158 inch | 0.145 inch | 0.236 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |