Filter Your Search
1 - 10 of 14 results
|
SML-Z14U4TT86
ROHM Semiconductor
|
$0.3715 | Yes | Active | RED | 70 mA | 2 V | 1 | YES | SURFACE MOUNT | 560.0 mcd | COLORLESS TRANSPARENT | SINGLE | 0.28 cd | SINGLE COLOR LED | 12 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 2.7 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||
|
SML-Z14U4TT86BC
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 1010.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-Z14U4TT87BB
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 805.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
SML-Z14U4TT87BC
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 1010.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
SML-Z14U4TT87BA
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 635.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
SML-Z14U4TT86AY
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 402.5 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-Z14U4TT86BB
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 805.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-Z14U4TT86AX
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 317.5 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | GOLD OVER NICKEL | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||
|
SML-Z14U4TT87AX
ROHM Semiconductor
|
Check for Price | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 317.5 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | LCC-2 | |||||||
|
SML-Z14U4TT86AZ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 70 mA | 1 | YES | SURFACE MOUNT | 505.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | TAPE | ROUND | GOLD OVER NICKEL | 3 mm | 1.9 mm | 2.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 |