Parametric results for: SMLP8-04-BAS under Visible LEDs

Filter Your Search

1 - 10 of 381 results

|
-
-
-
Manufacturer Part Number: smlp
Select parts from the table below to compare.
Compare
Compare
SML-P12YTT86R
ROHM Semiconductor
$0.0543 Yes Active YELLOW 20 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY Yellow SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more compliant 8541.40.20.00 ROHM Semiconductor
SML-P12DTT86R
ROHM Semiconductor
$0.0652 Yes Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY Orange SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more compliant 8541.40.20.00 ROHM Semiconductor
SML-P11YTT86R
ROHM Semiconductor
$0.0927 Yes Active YELLOW 20 mA 2.1 V 1 YES SURFACE MOUNT 16.0 mcd CLEAR Yellow SINGLE 0.076 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH SQUARE Gold (Au) - with Nickel (Ni) barrier 700 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-P12DTT86RR
ROHM Semiconductor
$0.1014 Yes Active ORANGE 20 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P12MTT86RM
ROHM Semiconductor
$0.1014 Yes Active YELLOWISH GREEN 20 mA 1 YES SURFACE MOUNT 13.0 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P12UTT86RR
ROHM Semiconductor
$0.1038 Yes Active RED 20 mA 1 YES SURFACE MOUNT 81.5 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD DIE-2 compliant 8541.40.20.00
SML-P11UTT86RH
ROHM Semiconductor
$0.1069 Yes Active RED 20 mA 1.8 V 1 YES SURFACE MOUNT 2.05 mcd COLORLESS TRANSPARENT SINGLE 0.0016 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH SQUARE Gold (Au) - with Nickel (Ni) barrier 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P11MTT86RG
ROHM Semiconductor
$0.1072 Yes Active YELLOWISH GREEN 20 mA 1.9 V 1 YES SURFACE MOUNT 1.3 mcd COLORLESS TRANSPARENT SINGLE 0.001 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P11DTT86RK
ROHM Semiconductor
$0.1127 Yes Active ORANGE 20 mA 1.9 V 1 YES SURFACE MOUNT 5.15 mcd COLORLESS TRANSPARENT SINGLE 0.004 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH SQUARE GOLD OVER NICKEL 900 µm 200 µm 600 µm ROHM CO LTD compliant 8541.40.20.00
SML-P11MTT86R
ROHM Semiconductor
$0.1209 Yes Active 20 mA YES SURFACE MOUNT CLEAR Green-Yellow SINGLE COLOR LED 5 V e4 85 °C -40 °C Gold (Au) - with Nickel (Ni) barrier 200 µm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor