Filter Your Search
1 - 10 of 21 results
|
SML-P12MTT86RM
ROHM Semiconductor
|
$0.1014 | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
SML-P12MTT86
ROHM Semiconductor
|
$0.1359 | Yes | Yes | Active | YELLOW GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, 0402, 2 PIN | ROHM Semiconductor | ||||||||
|
SML-P12MTT86R
ROHM Semiconductor
|
$0.1874 | Yes | Active | YELLOW GREEN | 20 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | CLEAR | Green-Yellow | SINGLE | 0.025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 700 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ||||||
|
SML-P12MTT86P
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 32.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | ||||||||
|
SML-P12MTT87M
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 13.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | |||||||||
|
SML-P12MTT87RQ
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 51.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | DIE-2 | |||||||||
|
SML-P12MT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 572 nm | COLORLESS TRANSPARENT | Green-Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | GOLD OVER NICKEL | 900 µm | 200 µm | 800 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, ROHS COMPLIANT PACKAGE-2 | ||||||
|
SML-P12MTT86Q
ROHM Semiconductor
|
Check for Price | Yes | Active | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 51.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | |||||||||
|
SML-P12MTT87RR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SML-P12MTT87N
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | YELLOWISH GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 20.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more |