Filter Your Search
1 - 10 of 20 results
|
SMLK19WBEAW12Y1
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.0016 mcd | MILKY WHITE | SINGLE | 1400 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBEBW12Y2
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.002 mcd | MILKY WHITE | SINGLE | 1800 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBEBW
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | WHITE | 50 mA | 1 | YES | SURFACE MOUNT | 1400.0 mcd | MILKY WHITE | SINGLE | SINGLE COLOR LED | e4 | 100 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | unknown | 8541.40.20.00 | |||||
|
SMLK19WBEAW12X2
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.00125 mcd | MILKY WHITE | SINGLE | 1100 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBECW12Y2
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.002 mcd | MILKY WHITE | SINGLE | 1800 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBECW12Z1
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.0025 mcd | MILKY WHITE | SINGLE | 2200 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBEDW12X2
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
SMLK19WBECW12Y1
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.0016 mcd | MILKY WHITE | SINGLE | 1400 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | GOLD OVER NICKEL | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBEDW12Z1
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.0025 mcd | MILKY WHITE | SINGLE | 2200 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SMLK19WBEDW12Y1
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 50 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 0.0016 mcd | MILKY WHITE | SINGLE | 1400 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 |