Filter Your Search
1 - 10 of 104 results
|
SMLJ78CA-TP
Micro Commercial Components
|
$0.7389 | Yes | Yes | Active | 126 V | 91.25 V | SILICON | 82.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 100.38 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AB | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||
|
SMLJ78CAE3/TR13
Microchip Technology Inc
|
$1.7750 | Yes | Active | 1.61 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 95.8 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
MSMLJ78CAE3
Microchip Technology Inc
|
$2.5703 | Yes | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MSMLJ78CAE3/TR
Microchip Technology Inc
|
$2.7653 | Yes | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 95.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | compliant | |||||||||||
|
MSMLJ78CA
Microchip Technology Inc
|
$3.3962 | No | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 3 kW | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
MSMLJ78CA/TR
Microchip Technology Inc
|
$3.8315 | No | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 95.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMLJ, 2 PIN | compliant | |||||||||||
|
MASMLJ78CAE3
Microchip Technology Inc
|
$8.5643 | Yes | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MASMLJ78CA
Microchip Technology Inc
|
$8.6434 | No | Active | 126 V | 1.61 W | 91.25 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY | 95.8 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
MQSMLJ78CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 38.9 V | 1.61 W | 96.35 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 106 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMLJ78CAE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.61 W | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 95.8 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 |