Parametric results for: SMLJ6.0 under Transient Suppressors

Filter Your Search

1 - 10 of 447 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smlj60
Select parts from the table below to compare.
Compare
Compare
SMLJ60CA-TP
Micro Commercial Components
$0.7389 Yes Yes Active 96.8 V 70.2 V SILICON 63.18 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 77.22 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 MCC
SMLJ6.0AE3/TR13
Microchip Technology Inc
$1.7750 Yes Active 1.61 W SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.37 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
SMLJ60AE3/TR13
Microchip Technology Inc
$1.7750 Yes Active 1.61 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 73.7 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
SMLJ60CAE3/TR13
Microchip Technology Inc
$1.9600 Yes Active 1.61 W SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 73.7 V 3 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MSMLJ6.0CA
Microchip Technology Inc
$2.4405 No Active 10.3 V 1.61 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ60AE3
Microchip Technology Inc
$2.5353 Yes Active 96.8 V 1.61 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ6.0A
Microchip Technology Inc
$2.5353 No Active 10.3 V 1.61 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ6.0AE3
Microchip Technology Inc
$2.5353 Yes Active 10.3 V 1.61 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY 7.37 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ60A
Microchip Technology Inc
$2.5353 No Active 96.8 V 1.61 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY 73.7 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ6.0CA/TR
Microchip Technology Inc
$2.5417 No Active 10.3 V 1.61 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE TR, 7 INCH: 750 7.37 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMLJ, 2 PIN compliant