Parametric results for: SMLJ54A-TP under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: smlj54atp
Select parts from the table below to compare.
Compare
Compare
SMLJ54A-TP
Micro Commercial Components
Check for Price Yes Yes Active 87.1 V 63.15 V SILICON 56.84 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 69.47 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 MCC
5.0SMLJ54A-TP
Micro Commercial Components
Check for Price Yes Yes Active 87.1 V 5 µA 6.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.3 V 5 kW 54 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 MCC
SMLJ54A-TP-HF
Micro Commercial Components
Check for Price Yes Active 87.1 V 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 66.3 V 3 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
5.0SMLJ54A-TP-HF
Micro Commercial Components
Check for Price Yes Active 87.1 V 5 µA 6.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 66.3 V 5 kW 54 V R-PDSO-C2 e3 DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50