Parametric results for: SMLJ48CE3 under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: smlj48ce3
Select parts from the table below to compare.
Compare
Compare
MSPSMLJ48CE3
Microsemi Corporation
Check for Price Yes Obsolete 85.5 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MVSMLJ48CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 19.9 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE TR, 7 INCH: 750 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MASMLJ48CE3
Microsemi Corporation
Check for Price Yes Obsolete 30.5 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MSPSMLJ48CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 85.5 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE TR, 7 INCH: 750 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC, SMCJ, 2 PIN 2 unknown EAR99 8541.10.00.50
SMLJ48CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 14.3 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE TR, 7 INCH: 750 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMLJ48CE3
Microsemi Corporation
Check for Price Yes Obsolete 304 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
SMLJ48CE3
Microsemi Corporation
Check for Price Yes Obsolete 14.3 V 5 µA 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MASMLJ48CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 30.5 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE TR, 7 INCH: 750 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MVSMLJ48CE3
Microsemi Corporation
Check for Price Yes Obsolete 22 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXSMLJ48CE3TR
Microsemi Corporation
Check for Price Yes Obsolete 304 V 1.61 W 59.2 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE TR, 7 INCH: 750 65.1 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50