Parametric results for: SMLJ48C-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: smlj48ctp
Select parts from the table below to compare.
Compare
Compare
SMLJ48C-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 85.5 V 51.55 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 55.3 V 3 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMLJ48C-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 85.5 V 59.2 V SILICON 53.28 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 65.12 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS SMC, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AB 2