Filter Your Search
1 - 2 of 2 results
|
SMLJ440A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 713 V | 517.5 V | SILICON | 492 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 543 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||
|
SMLJ440A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 713 V | 517.5 V | SILICON | 465.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 440 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PD-MIN | 569.25 V | 3 kW | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC |