Parametric results for: SMLJ28CE3 under Transient Suppressors

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: smlj28ce3
Select parts from the table below to compare.
Compare
Compare
SMLJ28CE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 96.3 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE TR, 7 INCH: 750 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MVSMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 16.9 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MXSMLJ28CE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 231 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE TR, 7 INCH: 750 38 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MXSMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 231 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MASMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 23.8 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MSPSMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 50.1 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN 2 unknown EAR99 8541.10.00.50
MASMLJ28CE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 23.8 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE TR, 7 INCH: 750 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 96.3 V 5 µA 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 175 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MSPSMLJ28CE3TR
Microsemi Corporation
Check for Price Buy Yes Obsolete 50.1 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE TR, 7 INCH: 750 38 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC, SMCJ, 2 PIN 2 unknown EAR99 8541.10.00.50
MQSMLJ28CE3
Microsemi Corporation
Check for Price Buy Yes Obsolete 16.9 V 1.61 W 34.55 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 38 V 3 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP DO-214AB ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50