Filter Your Search
1 - 8 of 8 results
|
5.0SMLJ28CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 45.4 V | 6.5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED | 34.4 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMLJ28CAHE3A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 45.4 V | 1 µA | 6.5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.4 V | 3 kW | 28 V | R-PDSO-C2 | e3 | AEC-Q101; MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ||||||||
|
5.0SMLJ28CAHE3-HF
Micro Commercial Components
|
Check for Price | Active | 45.4 V | 2 µA | 6.5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 34.4 V | 5 kW | 28 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | 2020-06-16 | ||||||||||
|
5.0SMLJ28CAHE3
Micro Commercial Components
|
Check for Price | Active | 45.4 V | 2 µA | 6.5 W | 32.75 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY; PRSM-MIN | 34.4 V | 5 kW | 28 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.50 | 2020-06-16 | ||||||||||
|
5.0SMLJ28CAHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 6.5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.4 V | 5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2017-03-23 | |||||||
|
SMLJ28CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 45.4 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.4 V | 3 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SMLJ28CAHE3-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
SMLJ28CA-H
Bourns Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | PRSM-MIN | 34.4 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | BOURNS INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | Bourns |