Parametric results for: SMLJ16-T under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
Manufacturer Part Number: smlj16t
Select parts from the table below to compare.
Compare
Compare
MSPSMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 28.8 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC, SMCJ, 2 PIN 2 unknown EAR99 8541.10.00.50
MASMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 160 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MVSMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 13.3 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SMLJ16-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 28.8 V 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 21.8 V 3 kW R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
MQSMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 13.3 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SMLJ16TRE3
Microsemi Corporation
Check for Price Yes Transferred 28.8 V 19.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 16 V TR, 7 INCH; 750 R-PDSO-C2 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50
SMLJ16-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
MXSMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 160 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SMLJ16TR
Microsemi Corporation
Check for Price No Obsolete 58.1 V 1.61 W 19.8 V SILICON 17.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE TR, 7 INCH: 750 21.8 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
SMLJ16-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 28.8 V 19.8 V SILICON 17.82 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 16 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 21.78 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50