Filter Your Search
1 - 10 of 12 results
|
SMLJ120CE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 30.5 V | 5 µA | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MQSMLJ120CE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 9.2 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MQSMLJ120CE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 9.2 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MXSMLJ120CE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 14.4 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
SMLJ120CE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 30.5 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MASMLJ120CE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 46.6 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MSPSMLJ120CE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 214 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MVSMLJ120CE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 9.2 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MASMLJ120CE3
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 46.6 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MXSMLJ120CE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 14.4 V | 1.61 W | 148 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 163 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | DO-214AB | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |