Parametric results for: SMLJ120A under Transient Suppressors

Filter Your Search

1 - 10 of 73 results

All Filters
|
147154147149151152154
-
126133126128130131133
-
9.61939.655101147193
-
1.616.51.613456.5
-
52059131620
-
Manufacturer Part Number: smlj120a
Select parts from the table below to compare.
Compare
Select Parts Part Number
SMLJ120A
Bourns Inc
SMLJ120A-TP
Micro Commercial Components
MSMLJ120A
Microchip Technology Inc
MSMLJ120AE3
Microchip Technology Inc
MSMLJ120A/TR
Microchip Technology Inc
MSMLJ120AE3/TR
Microchip Technology Inc
MASMLJ120AE3
Microchip Technology Inc
MASMLJ120A
Microchip Technology Inc
5.0SMLJ120A
MDE Semiconductor Inc
MXLSMLJ120AE3/TR
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Clamping Voltage-Max
Power Dissipation-Max
Breakdown Voltage-Nom Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Breakdown Voltage-Max
Non-rep Peak Rev Power Dis-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
Yes Yes Active 193 V 140 V SILICON 126 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 154 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 MCC
No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMLJ, 2 PIN compliant
Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN compliant
Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
Yes Active SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PD-MIN 147 V 5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
Yes Transferred 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
Compare
SMLJ120A
Bourns Inc
$0.5885 Yes Yes Active 193 V 5 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Bourns
SMLJ120A-TP
Micro Commercial Components
$0.7389 Yes Yes Active 193 V 140 V SILICON 126 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PD-MIN 154 V 3 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50 MCC
MSMLJ120A
Microchip Technology Inc
$2.3950 No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ120AE3
Microchip Technology Inc
$2.5353 Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MSMLJ120A/TR
Microchip Technology Inc
$2.7217 No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e0 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC, SMLJ, 2 PIN compliant
MSMLJ120AE3/TR
Microchip Technology Inc
$2.7217 Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN compliant
MASMLJ120AE3
Microchip Technology Inc
$7.9758 Yes Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
MASMLJ120A
Microchip Technology Inc
$7.9758 No Active 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE HIGH RELIABILITY 147 V 3 kW Not Qualified R-PDSO-C2 e0 IEC-61000-4-2, 4-4, 4-5; MIL-19500 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
5.0SMLJ120A
MDE Semiconductor Inc
Check for Price Yes Active SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE PD-MIN 147 V 5 kW R-PDSO-C2 UL RECOGNIZED DO-214AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MDE SEMICONDUCTOR INC DO-214AB R-PDSO-C2 2 unknown EAR99 8541.10.00.50
MXLSMLJ120AE3/TR
Microsemi Corporation
Check for Price Yes Transferred 193 V 1.61 W 140 V SILICON 133 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 120 V 1 AVALANCHE TR, 7 INCH: 750 147 V 3 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50