Parametric results for: SMLG54E3TR under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: smlg54e3tr
Select parts from the table below to compare.
Compare
Compare
MSPSMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 96.3 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB PLASTIC, SMCG, 2 PIN 2 unknown EAR99 8541.10.00.50
SMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 125 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MXSMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 103 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MQSMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 23.2 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
MASMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 196 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MVSMLG54E3TR
Microsemi Corporation
Check for Price Yes Obsolete 23.2 V 1.61 W 66.65 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE TR, 7 INCH: 750 73.3 V 3 kW Not Qualified R-PDSO-G2 e3 MIL-19500 DO-215AB 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50