Filter Your Search
1 - 2 of 2 results
|
SMLDM-CMOS-225
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 225 ns | 225 ns | 1 | YES | SOL | CMOS/TTL | ACTIVE DELAY LINE | CMOS | TAP TO TAP DELAY TOL.[NS] VARIES; BURNED... more | TRUE | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-L8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | UNSPECIFIED | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 5.08 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SOP14,.3 | 8 | unknown | 8542.39.00.01 | ||
|
SMLDM-CMOS-22
Engineered Components Co
|
Check for Price | Obsolete | 5 V | 22 ns | 22 ns | 1 | YES | SOL | CMOS/TTL | ACTIVE DELAY LINE | CMOS | INPUT TO 1ST TAP DELAY = 16NS; BURNED-IN... more | TRUE | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-XDSO-L8 | Not Qualified | 85 °C | -40 °C | 5 | 8 | UNSPECIFIED | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | L BEND | 2.54 mm | DUAL | 5.08 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOL, SOP14,.3 | 8 | unknown | 8542.39.00.01 |