Parametric results for: SMLD12P8W under Visible LEDs

Filter Your Search

1 - 10 of 23 results

|
Manufacturer Part Number: smld12p8w
Select parts from the table below to compare.
Compare
Compare
SML-D12P8WT86
ROHM Semiconductor
$0.0754 Yes Yes Active PURE GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd DIFFUSED MILKY WHITE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant EAR99 8541.40.20.00 ROHM Semiconductor
SML-D12P8WT86L
ROHM Semiconductor
$0.0991 Yes Active GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
SML-D12P8WT86C
ROHM Semiconductor
$0.1417 Yes Active GREEN 20 mA 2.2 V 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE AEC-Q101, HIGH RELIABILITY SINGLE 0.0025 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.2 mm 550 µm 1.2 mm ROHM CO LTD compliant EAR99 8541.40.20.00 ROHM Semiconductor
SML-D12P8WT86CM
ROHM Semiconductor
Check for Price Yes Active SINGLE COLOR LED e4 GOLD OVER NICKEL ROHM CO LTD compliant 8541.40.20.00
SML-D12P8WT86J
ROHM Semiconductor
Check for Price Yes Yes Active GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE HIGH RELIABILITY Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12P8WT87CJ
ROHM Semiconductor
Check for Price Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00
SML-D12P8WT87K
ROHM Semiconductor
Check for Price Yes Active GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
SML-D12P8WT86K
ROHM Semiconductor
Check for Price Yes Active GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00
SML-D12P8WT87L
ROHM Semiconductor
Check for Price Yes Active GREEN 20 mA 1 YES SURFACE MOUNT 6.3 mcd MILKY WHITE HIGH RELIABILITY SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
SML-D12P8WT87CK
ROHM Semiconductor
Check for Price Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00