Filter Your Search
1 - 10 of 45 results
|
HSML-C190
Broadcom Limited
|
$0.0712 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSML-C191
Broadcom Limited
|
$0.0937 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSML-C197
Broadcom Limited
|
$0.1753 | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 130 deg | UNTINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 400 µm | 1.6 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||||
|
HSML-C170-T0000
Broadcom Limited
|
$0.2711 | Yes | Active | HIGH BRIGHTNESS ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 609 nm | 140 deg | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||
|
HSML-C191-T0000
Broadcom Limited
|
$0.4559 | Yes | Active | HIGH BRIGHTNESS ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 609 nm | 125 deg | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||
|
SMLC14WBEPW12
ROHM Semiconductor
|
Check for Price | Yes | Active | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 1580.0 mcd | MILKY WHITE | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3.6 mm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||
|
SMLC14WBEPW
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | WHITE | 30 mA | 1 | YES | SURFACE MOUNT | 1800.0 mcd | White | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 3.6 mm | 600 µm | 3.4 mm | ROHM CO LTD | 3.80 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||||||||
|
HSML-C110
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 95.0 mcd | 609 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 3.5 mm | 1 mm | 2.6 mm | AVAGO TECHNOLOGIES INC | 3.20 X 1.50 MM, 1 MM HEIGHT, LEAD FREE PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSML-C190
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
SMLC14WBEPW153
ROHM Semiconductor
|
Check for Price | Yes | Active | 30 mA | White | 5 V | 85 °C | -30 °C | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 |