Filter Your Search
1 - 10 of 10 results
|
SML10050LVR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 21 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 84 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | ||||
|
SML10050B2VR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 21 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 84 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | IN-LINE, R-PSIP-T3 | compliant | EAR99 | |||||
|
SML10050JVR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 kV | 1 | 19 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 76 A | SWITCHING | SILICON | R-PUFM-D4 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER LUG | UPPER | SEMELAB LTD | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | ||||||
|
SML10050CFN
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | N-CHANNEL | YES | 10 | 1 kV | 22 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-MDFP-F10 | Not Qualified | METAL | RECTANGULAR | FLATPACK | FLAT | DUAL | SEMELAB LTD | FLATPACK, R-MDFP-F10 | unknown | EAR99 | 10 | ||||||||||||
|
SML10050LVR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 21 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 84 A | SWITCHING | SILICON | TO-264AA | R-PSFM-T3 | e1 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 3 | TO-264 | ||
|
SML10050WVR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 18.5 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-P3 | e1 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | 3 | TO-267 | |||||||
|
SML10050B2VR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 21 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 84 A | SWITCHING | SILICON | R-PSIP-T3 | e1 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | SINGLE | SEMELAB LTD | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 3 | TO-247 | |||
|
SML10050WVR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 18.5 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-P3 | e1 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | |||||||||
|
SML10050JVR
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 4 | 1 kV | 1 | 19 A | 500 mΩ | 2500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 76 A | SWITCHING | SILICON | R-PUFM-D4 | e1 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER LUG | UPPER | TT ELECTRONICS PLC | FLANGE MOUNT, R-PUFM-D4 | compliant | EAR99 | ||||||
|
SML10050CFN
TT Electronics Resistors
|
Check for Price | Obsolete | N-CHANNEL | YES | 10 | 1 kV | 22 A | 500 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-MDFP-F10 | Not Qualified | METAL | RECTANGULAR | FLATPACK | FLAT | DUAL | TT ELECTRONICS PLC | FLATPACK, R-MDFP-F10 | unknown | EAR99 |