Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
SML-P11MTT86RG
ROHM Semiconductor
|
||
|
SML-P11MTT86R
ROHM Semiconductor
|
||
|
SML-P11MTT86RH
ROHM Semiconductor
|
||
|
SML-P11MTT86RJ
ROHM Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Lens Type
|
Color@Wavelength
|
Configuration |
Luminous Intensity-Min
|
Optoelectronic Device Type
|
Reverse Voltage-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 1.3 mcd | COLORLESS TRANSPARENT | SINGLE | 0.001 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
Yes | Active | 20 mA | YES | SURFACE MOUNT | CLEAR | Green-Yellow | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 200 µm | ROHM CO LTD | compliant | 8541.41.00.00 | ROHM Semiconductor | ||||||||||||
Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 2.05 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0016 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 3.25 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 |
|
SML-P11MTT86RG
ROHM Semiconductor
|
$0.1072 Buy | Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 1.3 mcd | COLORLESS TRANSPARENT | SINGLE | 0.001 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-P11MTT86R
ROHM Semiconductor
|
$0.1382 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | CLEAR | Green-Yellow | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 200 µm | ROHM CO LTD | compliant | 8541.41.00.00 | ROHM Semiconductor | |||||||||||||
|
SML-P11MTT86RH
ROHM Semiconductor
|
Check for Price Buy | Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 2.05 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0016 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-P11MTT86RJ
ROHM Semiconductor
|
Check for Price Buy | Yes | Active | YELLOWISH GREEN | 20 mA | 1.9 V | 1 | YES | SURFACE MOUNT | 3.25 mcd | COLORLESS TRANSPARENT | SINGLE | 0.0025 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | GOLD OVER NICKEL | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 |