Filter Your Search
1 - 6 of 6 results
|
SML-310PTT87K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 5.2 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SML-310PTT87G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 2.5 mcd | 555 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.3 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SML-310PTT87H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 2.1 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SML-310PTT87L
ROHM Semiconductor
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 8.2 mcd | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
SML-310PTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 3.3 mcd | 555 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
SML-310PTT87
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 4 mcd | 555 nm | TRANSPARENCE CLEAR | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.3 mm | 800 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |