Filter Your Search
1 - 10 of 10 results
|
SML-211DTT86K
ROHM Semiconductor
|
$0.2072 | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||
|
SML-211DT
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 2.5 mcd | 611 nm | COLORLESS TRANSPARENT | Amber | SINGLE | SINGLE COLOR LED | 4 V | e4 | 85 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 2 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
SML-211DTT87H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 2.05 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | GOLD OVER NICKEL | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-211DTT87K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 5.15 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-211DTT86G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 1.3 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
SML-211DTT87G
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 1.3 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-211DTT86J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
SML-211DTT87J
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 3.25 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||
|
SML-211DTT86H
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 2.05 mcd | 611 nm | COLORLESS TRANSPARENT | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -30 °C | 2 | TAPE | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.35 mm | 800 µm | 1.25 mm | ROHM CO LTD | 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
SML-211DTT86
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 10 mA | 1 | YES | SURFACE MOUNT | 2.5 mcd | 611 nm | TRANSPARENCE CLEAR | Amber | SINGLE | SINGLE COLOR LED | 4 V | e4 | 80 °C | -30 °C | 2 | TR | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | 1.4 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor |