Filter Your Search
1 - 3 of 3 results
|
SMJ4C1024-10FQMT
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | DLCC | SON, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
SMJ4C1024-10FQM
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 3 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC20/26,.35 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | SON, SOLCC20/26,.35 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
SMJ4C1024-10FQ
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | SON, | unknown | EAR99 | 8542.32.00.02 |