Filter Your Search
1 - 10 of 57 results
|
SMJ4C1024-80HJ
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.48 mm | 17.145 mm | 8.382 mm | TEXAS INSTRUMENTS INC | DLCC | SOJ, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
SMJ4C1024-10FQMT
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | DLCC | SON, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
SMJ4C1024-80SVM
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 3 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | DUAL | 10.92 mm | 26.67 mm | 2.92 mm | TEXAS INSTRUMENTS INC | DIP | DIP, ZIP20,.1 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
SMJ4C1024-80HLMT
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.03 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | DLCC | SON, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
SMJ4C1024-80FQMT
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | DLCC | SON, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
SMJ4C1024-12HJ
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 120 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.48 mm | 17.145 mm | 8.382 mm | TEXAS INSTRUMENTS INC | DLCC | SOJ, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
SMJ4C1024-10JDM
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 100 ns | 512 | FAST PAGE | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 3 mA | 70 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 22.606 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
SMJ4C1024-80HKM
Texas Instruments
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | FAST PAGE WITH EDO | FAST PAGE DRAM | CAS BEFORE RAS REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | 3 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.41 mm | 17.015 mm | 9.655 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.4 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
SMJ4C1024-15HJ
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 150 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.48 mm | 17.145 mm | 8.382 mm | TEXAS INSTRUMENTS INC | DLCC | SOJ, | 26 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
SMJ4C1024-15FQ
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 150 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 2.34 mm | 17.145 mm | 8.89 mm | TEXAS INSTRUMENTS INC | SON, | unknown | EAR99 | 8542.32.00.02 |