Parametric results for: SMJ320MCM42C%2C under Digital Signal Processors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: smj320mcm42c
Select parts from the table below to compare.
Compare
Compare
SMJ320MCM42CHFNL33
Texas Instruments
Check for Price Obsolete 32 31 33 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES FLOATING POINT 5.5 V 4.5 V COMMERCIAL S-CQFP-F408 Not Qualified 70 °C 408 CERAMIC, METAL-SEALED COFIRED GQFF SQUARE FLATPACK, GUARD RING FLAT 650 µm QUAD 4.45 mm 67.31 mm 67.31 mm TEXAS INSTRUMENTS INC QFP GQFF, 408 unknown 3A991.A.2 8542.31.00.01
SMJ320MCM42CHFNL40
Texas Instruments
Check for Price Obsolete 32 31 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FLOATING POINT 5.25 V 4.75 V COMMERCIAL S-CQFP-F408 Not Qualified 70 °C 408 CERAMIC, METAL-SEALED COFIRED GQFF SQUARE FLATPACK, GUARD RING FLAT 650 µm QUAD 4.45 mm 67.31 mm 67.31 mm TEXAS INSTRUMENTS INC QFP GQFF, 408 unknown 3A991.A.2 8542.31.00.01
SMJ320MCM42CHFNM33
Texas Instruments
Check for Price Obsolete 32 31 33 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES FLOATING POINT 5.5 V 4.5 V MILITARY S-CQFP-F408 Not Qualified 125 °C -55 °C 408 CERAMIC, METAL-SEALED COFIRED GQFF SQUARE FLATPACK, GUARD RING FLAT 650 µm QUAD 4.45 mm 67.31 mm 67.31 mm TEXAS INSTRUMENTS INC QFP GQFF, 408 unknown 3A991.A.2 8542.31.00.01
SMJ320MCM42CHFNM40
Texas Instruments
Check for Price No Obsolete 32 262144 32 31 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FLOATING POINT MULTIPLE NO 1.5 A 5.25 V 4.75 V MILITARY S-CQFP-F408 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 408 CERAMIC, METAL-SEALED COFIRED QFF TPAK408,4.0SQ,25 SQUARE FLATPACK FLAT 650 µm QUAD 4.45 mm 67.31 mm 67.31 mm TEXAS INSTRUMENTS INC QFP QFF, TPAK408,4.0SQ,25 408 not_compliant 3A991.A.2 8542.31.00.01