Filter Your Search
1 - 2 of 2 results
|
SMJ320C50GFAM66
Texas Instruments
|
$555.8092 | Yes | No | Not Recommended | 16 | 1056 | 16 | 16 | 66 MHz | 1 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 1 | 16 | 16 | MROM | 225 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | PGA | SPGA, SPGA141,19X19 | 141 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | 1988-11-01 | ||
|
SMJ320C50GFAM50
Texas Instruments
|
$612.3447 | Yes | No | Not Recommended | 16 | 1056 | 16 | 16 | 50 MHz | 1 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 1 | 16 | 16 | MROM | 225 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P141 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 141 | CERAMIC, METAL-SEALED COFIRED | SPGA | SPGA141,19X19 | SQUARE | GRID ARRAY, SHRINK PITCH | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | PERPENDICULAR | 5.2 mm | 26.925 mm | 26.925 mm | TEXAS INSTRUMENTS INC | PGA | PGA-141 | 141 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | 1988-11-01 |