Filter Your Search
1 - 1 of 1 results
|
SMJ316BB7223KLHT
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | 22 nF | 630 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.025 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 |