Filter Your Search
1 - 1 of 1 results
|
SMH450VN221M30X40T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 220 µF | 450 V | 1.55 A | 20 % | 1.13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 1.98 mA | SMH(450V) | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 30 mm | 40 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |