Filter Your Search
1 - 1 of 1 results
|
SMH350VN101M22X25T2
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 100 µF | 350 V | 860 mA | 20 % | 2.486 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SMH | 700 µA | SMH(350V) | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | SNAP-IN | 23 mm | 27 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 |